535-1 | PC Electric
CEE wall plug, 5 pole, 63 A, gray, 1 h, IP66/IP67, 535-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.5340 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.53 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5340 €
5 pcs.
86.3345 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted plug, 535-1, PC Electric
CEE-wall mounted plug, 5 pole, 63 A, clock-position: 1h, IP66/IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall plug | |
| Pin number | 5 pole | |
| Nominal power | 63 A | |
| Connection | screw connection | |
| Cable cross-section | 6.0-16 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |