525-1 | PC Electric

CEE wall plug, 5 pole, 32 A, gray, 1 h, IP44, 525-1

Order No.: 12N1074
EAN: 9003399060793
MPN:
525-1
525-1 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7171 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
227.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.7171 €

CEE-wall mounted plug, 525-1, PC Electric

CEE-wall mounted plug, 5 pole, 32 A, clock-position: 1h, IP44.

Technical specifications
Filter Property Value
Product type wall plug
Pin number 5 pole
Nominal power 32 A
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour gray
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes