415-6TT | PC Electric

CEE surface-mounted socket, 5 pole, 16 A/400 V, red, 6 h, IP44/IP54, 415-6TT

Order No.: 12N1050
EAN: 9003399231322
MPN:
415-6TT
Series: TURO TERMINAL
415-6TT PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2459 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.5676 €
50 pcs.
8.8774 €
100 pcs.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-flanged socket, 415-6TT, PC Electric

CEE-flanged socket, sloping, 5-pole, 16 A/400 V, clock-position: 6h, brass, IP44/IP54, red.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection IDC connection
Cable cross-section 1.0-4.0 mm²
Colour red
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes