413-6H | PC Electric
CEE surface-mounted socket, 3 pole, 16 A/230 V, blue, 6 h, IP44/IP54, 413-6H
Order No.: 12N1176
EAN: 9003399286001
MPN:
413-6H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2597 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE-flanged socket sloping, 413-6H, PC Electric
CEE-flanged socket sloping (70x85mm) 16A 3p 6h IP44/IP54 with auxiliary switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface-mounted socket | |
| Version | with auxiliary contact switch | |
| Pin number | 3 pole | |
| Nominal power | 16 A/230 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | blue | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |