413-6F66 | PC Electric

CEE surface-mounted socket, 3 pole, 16 A/230 V, blue, 6 h, IP44/IP54, 413-6F66

Order No.: 12N1175
EAN: 9003399330056
MPN:
413-6F66
413-6F66 PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3173 € *
Available: 8 pcs.
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.3534 €
50 pcs.
8.7108 €
100 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-flanged socket sloping, 413-6F66, PC Electric

CEE-flanged socket sloping, 3-pole, 16 A/230 V, flange 62 x 68 mm, angled, blue.

Technical specifications
Filter Property Value
Product type surface-mounted socket
Version with padlock
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection screw connection
Cable cross-section 1.0-4.0 mm²
Colour blue
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes