225-6TT | PC Electric
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44, 225-6TT
Order No.: 12N773
EAN: 9003399230172
MPN:
225-6TT
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44/IP54, 225-6TT
Order No.: 12N1174
Manufacturer: PC Electric
per pc. 9.0202 € *
CEE connectors series Turbo Shark, type PCE 215-6TT/225-6TT.
Screwless termination; Operating voltage: 400 VAC. Housing material: PA6. Contacts: brass. Degree of protection: IP 44,
Technical attributes (type, number of poles, rated current, cable cross-section, cable diameter): 225-6TT, 5-pole, 32 A, 2.5 to 6.0 mm², Ø 11.5 to 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Connection | spring-clamp connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |