225-6TT | PC Electric
CEE jack, 5 pole, 32 A/400 V, red, 6 h, IP44/IP54, 225-6TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0202 € *
Available: 10 pcs.
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.1753 €
50 pcs.
7.6160 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE connector, 225-6TT, PC Electric
CEE connector, 5-pole, 32 A/400 V, IP44/IP54, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | straight | |
| Pin number | 5 pole | |
| Nominal power | 32 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | clamp connection | |
| Cable cross-section | 2.5-6.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44/IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |