215-6TT | PC Electric

CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP44/IP54, 215-6TT

Order No.: 12N1173
EAN: 9003399230165
MPN:
215-6TT
215-6TT PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Available: 10 pcs.
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.1281 €
50 pcs.
6.6402 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE connector, 215-6TT, PC Electric

CEE connector, 5-pole, 16 A/400 V, IP44/IP54, red.

Technical specifications
Filter Property Value
Product type jack
Version straight
Pin number 5 pole
Nominal power 16 A/400 V
Frequency range 50 to 60 Hz
Connection clamp connection
Cable cross-section 1.0-2.5 mm²
Colour red
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes