215-6 | PC Electric
CEE jack, 5 pole, 16 A/400 V, red, IP44, 215-6
Order No.: 12N767
EAN: 9003399102134
MPN:
215-6
This item is no longer available.
As an alternative, we recommend the following item:
CEE jack, 5 pole, 16 A/400 V, red, 6 h, IP44, 14510
Order No.: 12N346
Manufacturer: Mennekes
per pc. 13.3161 € *
CEE connectors series Shark, type PCE 215-6/225-6.
With screw terminals; Operating voltage: 400 VAC. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.
Technical attributes (type, number of poles, rated current, cable cross-section, cable diameter): 215-6, 5-pole, 16 A, 1.5 to 2.5 mm², Ø 8.0 to 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Connection | screw connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |