213-6TT | PC Electric

CEE jack, 3 pole, 16 A/230 V, blue, 6 h, IP44, 213-6TT

Order No.: 12N1172
EAN: 9003399230141
MPN:
213-6TT
213-6TT PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2709 € *
Available: 10 pcs.
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.5926 €
50 pcs.
6.1404 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE connector, 213-6TT, PC Electric

CEE connector, 3-pole, 16 A/230 V, IP44/IP54, blue.

Technical specifications
Filter Property Value
Product type jack
Version straight
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection clamp connection
Cable cross-section 1.0-2.5 mm²
Colour blue
Degree of protection (IP) IP44
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes