210337 | PC Electric
CEE phase inverter plug, 5 pole, 16 A/400 V, gray, IP44, 210337
Order No.: 12N1147
EAN: 9003399800610
MPN:
210337
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.2505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
177.25 € *
Price list
Quantity
Price per unit*
1 pcs.
177.2505 €
5 pcs.
163.6250 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE phase reversing device plug, 210337, PC Electric
CEE phase reversing device plug with motor protection, 5-pin, 16 A/400 V, adjustment range 4.0 to 6.3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | phase inverter plug | |
| Version | with motor protection | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Connection | screw connection | |
| Colour | gray | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |