115-6TT | PC Electric
CEE wall socket, 5 pole, 16 A/400 V, red, 6 h, IP44, 115-6TT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Next delivery: 10 pcs. on 2026-04-17
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.0805 €
50 pcs.
6.5807 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted socket, 115-6TT, PC Electric
CEE-wall mounted socket, 5-pole, 16 A/400 V, clock-position: 6h, brass, IP44, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |