115-6 | PC Electric
CEE wall socket, 5 pole, 16 A/400 V, red, IP44, 115-6
Order No.: 12N140
EAN: 9003399115066
MPN:
115-6
This item is no longer available.
As an alternative, we recommend the following item:
CEE wall socket, 5 pole, 16 A/400 V, red, 6 h, IP44, 115-6
Order No.: 12N1009
Manufacturer: PC Electric
per pc. 6.2475 € *
Wall mount CEE outlets, type PCE 115-6/125-6.
With screw terminals; Cable inlet: top or rear side. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.
Rated current 16 A.
Flexible wire: 1.0 to 2.5 mm². Solid wire: 1.0 to 4.0 mm². Contact screws: 100 N/cm.
Technical attributes (type, number of poles, operating voltage, color code): 115-6, 5-pole, 400 VAC, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall socket | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Connection | screw connection | |
| Cable cross-section | 1.0-4.0 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |