035-6 | PC Electric
CEE plug, 5 pole, 63 A/400 V, red, 6 h, IP66/IP67, 035-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.41 € *
Price list
Quantity
Price per unit*
2 pcs.
26.7036 €
6 pcs.
24.7282 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-plug, 035-6, PC Electric
CEE-plug, 5-pole 63 A/400 V, IP66/IP67, Clock-position: 6h, Brass nickel plated with pilot pin, Frame terminal with screw, Red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Nominal power | 63 A/400 V | |
| Frequency range | 50 to 60 Hz | |
| Connection | screw connection | |
| Cable cross-section | 6-16 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |