035-1 | PC Electric
CEE plug, 5 pole, 63 A/50 V, gray, 1 h, IP67, 035-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.26 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
1 pcs.
64.26 €
5 pcs.
59.50 €
*incl. VAT plus shipping costs
Subject to prior sale
CEE-wall mounted socket, 035-1, PC Electric
CEE-wall mounted socket, COMBO-POL, 16 A, 5-pole, clock-position 6h, IP44.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | with pilot pin | |
| Pin number | 5 pole | |
| Nominal power | 63 A/50 V | |
| Connection | screw connection | |
| Cable cross-section | 6.0-16 mm² | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |