025-6 | PC Electric

CEE plug, 5 pole, 32 A/400 V, red, IP44, 025-6

Order No.: 12N766
EAN: 9003399125447
MPN:
025-6
025-6 PC Electric CEE Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 13520
CEE plug, 5 pole, 32 A/400 V, red, 6 h, IP44, 13520
Order No.: 12N345
Manufacturer: Mennekes
per pc. 14.9345 € *

CEE plugs series Shark, type PCE 015-6/025-6.

With screw terminals; Operating voltage: 400 VAC. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.

Technical attributes (type, number of poles, rated current, cable cross-section, cable diameter): 025-6, 5-pole, 32 A, 2.5 to 6.0 mm², Ø 11.5 to 22 mm

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Nominal power 32 A/400 V
Connection screw connection
Cable cross-section 2.5-6.0 mm²
Colour red
Degree of protection (IP) IP44
Logistics
Property Value
Customs tariff number 85366990
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes
Replacement

Order No.:

 12N345

Manufacturer SKU:

 13520

 

Available: 47 pcs. Next delivery: 40 pcs. on 2026-06-30
14.93 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.9345 €
10 pcs.
13.1257 €
50 pcs.
12.2332 €
150 pcs.
11.6858 €
500 pcs.
11.1146 €