015-6TT | PC Electric
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44, 015-6TT
Order No.: 12N770
EAN: 9003399230103
MPN:
015-6TT
This item is no longer available.
As an alternative, we recommend the following item:
CEE plug, 5 pole, 16 A/400 V, red, 6 h, IP44/IP54, 015-6TT
Order No.: 12N1033
Manufacturer: PC Electric
per pc. 5.6287 € *
CEE connectors series Turbo Shark, type PCE 015-6TT/025-6TT.
With screwless terminals; Operating voltage: 400 VAC. Housing material: PA6. Contacts: brass. Degree of protection: IP 44.
Technical attributes (type, number of poles, rated current, cable cross-section, cable diameter): 015-6TT, 5-pole, 16 A, 1.0 to 2.5 mm², Ø 8.0 to 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Nominal power | 16 A/400 V | |
| Connection | IDC connection | |
| Cable cross-section | 1.0-2.5 mm² | |
| Colour | red | |
| Degree of protection (IP) | IP44 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |