013-6TT | PC Electric

CEE plug, 3 pole, 16 A/230 V, blue, 6 h, IP44/IP54, 013-6TT

Order No.: 12N1032
EAN: 9003399230134
MPN:
013-6TT
013-6TT PC Electric CEE Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Available: 10 pcs.
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1289 €
50 pcs.
4.7481 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

CEE-plug, 013-6TT, PC Electric

CEE-plug, 3-pole, 16 A/230 V, clock-position: 6h, brass, IP44/IP54, blue.

Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Nominal power 16 A/230 V
Frequency range 50 to 60 Hz
Connection IDC connection
Cable cross-section 1.0-2.5 mm²
Colour blue
Degree of protection (IP) IP44/IP54
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes