9437113 | PC Electric
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.2206 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
103.22 € *
Price list
Quantity
Price per unit*
1 pcs.
103.2206 €
2 pcs.
96.1044 €
6 pcs.
88.9882 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box plastic mobile, 9437113, PC Electric
Distribution box plastic mobile, input 1 x CEE plug, output 3 x Schuko socket 1,5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distributor | |
| Connection (1) | CEE plug | |
| Connection (2) | 3x CEE jack | |
| Cable length | 1.5 m | |
| Cable type | H07RN-F5G4 mm² | |
| Cable cross-section | 4 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 1 piece |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |