9430429 | PC Electric

Order No.: 12N1164
EAN: 9003399968402
MPN:
9430429
9430429 PC Electric CEE Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.8867 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
2 pcs.
69.7221 €
6 pcs.
64.5575 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box plastic mobile, 9430429, PC Electric

Distribution box plastic mobile, input 1 x CEE plug, output 3 x Schuko socket, 1.5 m.

Technical specifications
Filter Property Value
Version power distributor
Connection (1) CEE plug
Connection (2) 3x schuko-style outlet
Cable length 1.5 m
Cable type H07RN-F5G1.5 mm²
Cable cross-section 1.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Original Packaging Carton with 2 pieces
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes