9007 | PC Electric
Order No.: 12N1178
EAN: 9003399084218
MPN:
9007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1566 € *
Standard delivery time from the manufacturer is: 2 Weeks
CEE adapter cable, 9007, PC Electric
CEE adapter cable, CEE plug to Schuko coupling, H07RN-F, 3G 1.5 mm², 0.8 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | CEE plug | |
| Connection (2) | german schuko-style jack | |
| Cable length | 0.8 m | |
| Cable type | H07RN-F3G1.5 mm² | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Rated voltage | 250 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |