12K452-0E | PC Electric
Junction box, Cat 6A, yellow, for 2 x RJ45, 12K452-0E
Order No.: 12N1084
EAN: 9003399346842
MPN:
12K452-0E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8198 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.82 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8198 €
5 pcs.
31.3089 €
*incl. VAT plus shipping costs
Subject to prior sale
Data socket, 12K452-0E, PC Electric
Socket modular with hinged lid, RJ45 to LSA stripes, tool free cable installation, color coded according to EIA/TIA 568 A & B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | junction box | |
| Version | with hinged lid | |
| Suitable for | 2 x RJ45 | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Colour | yellow | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |