PB 605.2 | PB SWISS TOOLS
Angled screwdriver, PH2, Phillips, L 125 mm, PB 605.2
Order No.: 06L5132
EAN: 4099891383619
MPN:
PB 605.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available: 2 pcs.
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
5 pcs.
8.0444 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow Phillips crosstip screwdrivers, type PB SWISS TOOLS PB 605.
Made of extra chrome vanadium steel, bright, chromed.
Technical attributes (type, size, blade diameter (D), length overall (L)): PB 605, size 2, D 6.0, L 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Peak type | Phillips | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |