PB 600.2 | PB SWISS TOOLS
Angled screwdriver, 4 mm, slotted, BL 100 mm, L 100 mm, PB 600.2
Order No.: 06L5101
EAN: 4099891371746
MPN:
PB 600.2
Unit Price (€ / pc.)
11.3883 € *
Available: 3 pcs.
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.8052 €
50 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale
Elbow screwdrivers, type PB SWISS TOOLS PB 600.
Made of extra chrome vanadium steel, with forged on cutting edges and knurled shaft, completely hardened and chromed.
Technical attributes (type, blade width (BW), blade thickness (BT), length overall (L)): PB 600/4.0, BW 4.0, BT 0.6, L 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |