PXT1C | Pattex

Power adhesive 50 g tube, Pattex PXT1C

Order No.: 12L740
EAN: 4015000073615
MPN:
PXT1C
Series: Kraftkleber
PXT1C Pattex Adhesives
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 4 pcs.
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
5 pcs.
7.6398 €
10 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive, PXT1C, PATTEX

The PXT1C is a clear, universal adhesive for high-strength bonding of hard and flexible materials, extraordinary adhesion on all hard/soft plastic substrates. Good heat stability.

Features

  • Transparent
  • Plasticizer resistant
  • Resistant to aging
  • High initial adhesion
  • Resistant against water, diluted acids and alkalis
Technical specifications
Filter Property Value
Version power adhesive
Contents 50 g
Container tube
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P233 Keep container tightly closed.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.