PCL3C | Pattex
Power adhesive 50 g tube, Pattex PCL3C
Unit Price (€ / pc.)
9.6866 € *
Available: 5 pcs.
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive, PCL3C, PATTEX
The PCL3C is for hard PVC, metals, glass, ceramics, seals, felt etc. Also for combination bonds.
Features
- Particularly high adhesive strength
- High temperature resistant
- High shear strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power adhesive | |
| Contents | 50 g | |
| Container | tube | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|