PT5SW | Pattex
High-efficiency adhesive tape, 50 mm, Ppolyethylene foil, silver, 50 m, PT5SW
Order No.: 13L7917
EAN: 4099891435431
MPN:
PT5SW
Unit Price (€ / pc.)
17.9690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.97 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9690 €
5 pcs.
16.1602 €
*incl. VAT plus shipping costs
Subject to prior sale
High-performance adhesive tapes, type Pattex Power Tape.
Fiber-reinforced general-purpose tape for extreme loads, with 3-layer technology. Fastens, seals and repairs. The tape is water-proof and features outstanding adhesive power on virtually all substrates; Temperature range: –10 to +70 °C.
Technical attributes (type, length, width, color): PT5SW, L 50 m, W 50 mm, silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high-efficiency adhesive tape | |
| Material | Ppolyethylene foil | |
| Length | 50 m | |
| Width | 50 mm | |
| Adhesive cement | rubber | |
| max. operating temperature | 70 °C | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |