PATONA PORTABLE POWERSTATION AUTARC | Patona

Patona Portable Powerstation Autarc1000Wh, 1000W/230V

Order No.: 27A0001
EAN: 4055655232326
MPN:
PATONA PORTABLE POWERSTATION AUTARC
Series: Platinum
PATONA PORTABLE POWERSTATION AUTARC Patona Powerbanks, Auxiliary Batteries
Image may differ
Unit Price (€ / pc.)
564.6431 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
564.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
564.6431 €

Powerstation, PATONA PORTABLE POWERSTATION AUTARC, Patona

Reliable power supply for use in a wide variety of areas and applications: Household, work, hobby, camping, etc. Wherever you are, charge the smartphone, computer, camera, drone, as well as many other electronic devices at any time. Use other devices, such as TV, fan, sound box, hair dryer, lighting, etc. regardless of a fixed power connection. For this purpose, 3 sockets with 230V each and a maximum of 1000W are available. Furthermore, there are 3 USB-C PD, 2 DC 12V/10A as well as 1 cigarette lighter socket. With the sturdy handle, the power station can be taken anywhere you need mobile power. As another highlight, the power station has a built-in LED light on the back. Thus, it brings light into the darkness in 3 brightness levels.

Technical specifications
Filter Property Value
Version powerstation
Rated voltage 24 V
Length 330 mm
Width 245 mm
Height 265 mm
Usage household, work, hobby, camping
Logistics
Property Value
Country of origin CN
Customs tariff number 85076000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15