789500171 | Parat
Tool case, without tools, (L x W x D) 460 x 490 x 270 mm, 8.8 kg, 789500171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.5223 € *
Standard delivery time from the manufacturer is: 2 Weeks
Universal trolley case, 789500171, Parat
THE CLASSIC King Roll neo from READY with double aluminum frame and robust, anti-slip X-ABS outer shell offers truly royal space. A particularly clever novelty is the floor plate positioner, which permits access to the tools stored in the bottom shell at any time, while the user also reaches the utensils placed in the compartments of the cover plate.
Features
- Stable X-ABS plastic shells
- Large bottom tray with 88 millimeters height and free compartments
- Large roller diameter facilitates safe transport even on uneven surfaces
- 50 stitched pockets for tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 490 mm | |
| Depth | 270 mm | |
| Length | 460 mm | |
| Weight | 8.8 kg | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |