5990854991 | Parat
Tool backpack, without tools, (L x W x D) 430 x 360 x 220 mm, 2.16 kg, 5990854991
Order No.: 99L2001
EAN: 4006793003286
MPN:
5990854991
BASIC Back Pack Bundle
This item is no longer available.
As an alternative, we recommend the following item:
Tool backpack, without tools, (L x W x D) 470 x 380 x 220 mm, 2.16 kg, 5990830991
Order No.: 07L3466
Manufacturer: Parat
per pc. 83.1810 € *
Tool backpack, 5990854991, Parat
Basic back pack with thermos flask and padded shoulder straps
Features
- Padded laptop/tablet compartment up to 14-inch
- 4 storage compartments inside for small items
- Belt loop with carabiner for insulating tape
- 1 lockable slip-in pocket outside
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool backpack | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 360 mm | |
| Depth | 220 mm | |
| Length | 430 mm | |
| Weight | 2.16 kg | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029291 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |