5990832991 | Parat
Tool bag, without tools, (L x W x D) 270 x 500 x 280 mm, 2.04 kg, 5990832991
NCNR (non cancelable / non returnable)
Tool soft bag, 5990832991, Parat
Around 33 tools can be accommodated in the stylish READY BASIC Tool Softbag M and can thus be transported easily and comfortably from work to work. Along with a generous main compartment, around eight pockets, eight rubber loops and two other large storage compartments in the inner pocket ensure order. Seven other external compartments, two of which can be closed, as well as a metal measuring tape holder, a slot for an address label, as well as two lashing loops for a spirit level also keep additional work equipment safely and neatly stowed and quickly within reach.
Features
- Plastic reinforced base
- Can be locked with zip
- Measuring tape holder made of metal
- Stable handle
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 500 mm | |
| Depth | 280 mm | |
| Length | 270 mm | |
| Weight | 2.04 kg | |
| Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |