5990828991 | Parat
Roller bag, 15 compartments, without tool, (L x W x D) 330 x 670 x 5 mm, 320 g, 5990828991
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 2 Weeks
Roll-Up case, 5990828991, Parat
The ready basic roll-up case 15 holds around 15 tools of various sizes in sewn pockets. High-quality processed materials in combination with a practical plug-in lock keep the tools safe and tidy. The BASIC Roll-Up Case 15 can be stowed away easily, fits additionally in every work bag and keeps the required tool always within reach.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | roller bag | |
| Additional parts | 15 compartments, without tool | |
| ESD protection | No | |
| Width | 670 mm | |
| Depth | 5 mm | |
| Length | 330 mm | |
| Weight | 320 g | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |