535500171 | Parat
Tool case, without tools, (L x W x D) 400 x 490 x 250 mm, 6.1 kg, 535500171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.0171 € *
Standard delivery time from the manufacturer is: 2 Weeks
Trolley case, 535500171, Parat
The parat Silver King Size roll with well thought-out, lush interior and built-in trolley roller system for an easy and convenient to transport. It is the perfect companion for all the craftsmen who use a little more to tool want. Thanks to the intelligent arrangement systems of Europe, you can use the parat Silver King Size roll around 50 tools and other small parts and documents safely transported and stored.
Features
- Free divisible floor tray with cover plate
- Resistant and durable, through increased double aluminum frame
- In the context of counter-sunk Tip cylinder locks to secure the box contents against theft
- Case shells in new design and made from durable, non-slip X-ABS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 490 mm | |
| Depth | 250 mm | |
| Length | 400 mm | |
| Weight | 6.1 kg | |
| Material | ABS/aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |