5.363.000.031 | Parat
Tool bag, without tools, (W x D) 420 x 160 mm, 2.6 kg, 5.363.000.031
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.134 € *
Standard delivery time from the manufacturer is: 2 Weeks
Service bags, bare, series New Classic, type Parat 5.363.000.031.
Partially folding front panel with 11 adjustable straps, rear panel with 9 fixed straps, front compartment, ring caps, key locks, resistant against dampness; Material: cowhide. Side panels: HDPE reinforced plastic. Edges: aluminum. Color: black. Content: approx. 17 l. Dimensions: 420 x 160 x 250 mm. Weight: 2.6 kg.
Type: 5.363.000.031, service bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 420 mm | |
| Depth | 160 mm | |
| Weight | 2.6 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029180 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |