489.500.171 | Parat
Rollers tool case, without tools, (W x H x D) 490 x 460 x 250 mm, 7.4 kg, 489.500.171
NCNR (non cancelable / non returnable)
Tool case, 489.500.171, Parat
The PARAT trolley tool case CLASSIC in King Size format accommodates a total of 50 tools in high-quality sewn-in pockets designed for this purpose. The CLASSIC KingSize Roll comes with two tool boards plus sewn separators, one freely partitionable bottom tray for small parts and a corresponding cover panel providing further pockets. The case has a double aluminum frame and is loadable up to 30 kg.
The Classic KingSize Roll is fitted with ratchet locks including a handy safety mechanism and clamp locks, which securely protect the case contents from unauthorized access. The PARAT premium tool case is ideal for craftspeople who need to have a few more tools at hand when on the job.
Features
- Sturdy X-ABS plastic shells
- Large bottom tray with a height of 88 mm, freely partitionable
- Smooth-running thanks to rubberized ball bearing castor set
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool case | |
| Additional parts | without tools | |
| Width | 490 mm | |
| Depth | 250 mm | |
| Height | 460 mm | |
| Weight | 7.4 kg | |
| Material | ABS |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42021250 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |