481.000.909 | Parat
Tool case, 50 compartments, without tool, (W x D) 460 x 310 mm, 5.2 kg, 481.000.909
Order No.: 05L2066
EAN: 4006793104990
MPN:
481.000.909
This item is no longer available.
As an alternative, we recommend the following item:
Tool case, without tools, (W x D) 460 x 190 mm, 5.1 kg, 481.000.171
Order No.: 05L2065
Manufacturer: Parat
per pc. 275.2351 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | 50 compartments, without tool | |
| Width | 460 mm | |
| Depth | 310 mm | |
| Weight | 5.2 kg | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 42021910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |