16.000.571 | Parat
Service bag, without tools, (W x D) 420 x 185 mm, 3.1 kg, 16.000.571
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.4793 € *
Standard delivery time from the manufacturer is: 2 Weeks
Service bags, bare, series Top-Line, type Parat 16.000.571.
Front and rear panel partially folding, each with 8 pockets. Middle panel with 2 x CP-7 tool holders for tools up to Ø 11 or Ø 26 mm, cushioned handle, snap locks, casters, and gripping recess; Material: cowhide, Con-Pearl, ABS plastic. Color: black. Inner dimensions: 420 x 185 x 315 mm. Volume: approx. 24 l. Weight: approx. 3100 g.
Type: 16.000.571, service bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | service bag | |
| Additional parts | without tools | |
| Width | 420 mm | |
| Depth | 185 mm | |
| Weight | 3.1 kg | |
| Material | ABS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 42029180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |