14.000.581 | Parat
Tool bag, without tools, (W x D) 415 x 165 mm, 3.5 kg, 14.000.581
NCNR (non cancelable / non returnable)
Service bags, bare, series Top-Line, type Parat 14.000-581.
With middle partition, folding front panel with 4 separations, 1 small parts pocket, 1 clamping compartment, center panel with 1 CP-7 tool holder, Ø 11 mm, 1 CP-7 tool holder, Ø 15 mm, rear panel with 1 CP-7 tool holder, Ø 26 mm, with snap locks; Material: cowhide (interior made of Con-Pearl). Base tray: galvanized steel sheet. Color: black. Content: approx. 19 l. Dimensions: 415 x 165 x 275 mm. Weight: approx. 3500 g.
Type: 14.000-581, service bag
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 415 mm | |
| Depth | 165 mm | |
| Weight | 3.5 kg |
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 42029180 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |