6911252158 | Parat
Flashlight, explosion safe, 150 m, 120 lm, IP68, L 167 mm, Parat PARALUX 6911252158
NCNR (non cancelable / non returnable)
Safety light, 6911252158, Parat
This LED safety light PX1 is one of the safest and most effective light means in our offer. The torch is not only to 100% waterproof, but also has a stable, rubberised lamp head with EX-protection. The particularly well in the obvious torch is for use in difficult environments aligned and can be thanks to rubber tail switch, also for one-handed operation can be used without any problem.
This torch produced in the operation up to 120 Lumen and keeps it power up to 15 hours. The effectiveness and usefulness of our LED safety light PX1 to increase, it can be on almost all the common Herm holders and, of course, in PARASNAP ® carried on the person.
Features
- 100% waterproof
- Rubberised lamp head
- Rubberized Rear Switch for one-handed operation
- Compatible with almost all helmet holders and PARASNAP ®
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Suitable for | areas at risk of explosion | |
| Reach | 150 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | 4 x AA | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC | |
| diameter | 38 mm | |
| Length | 167 mm | |
| Luminous flux | 120 lm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |