LPB-7-27-5SP | Panorama Antennas

Omnidirectional antenna 2G/3G/4G/5G 5m cable SMA (m) connector

Order No.: 64S319
EAN: 5019738235078
MPN:
LPB-7-27-5SP
LPB-7-27-5SP Panorama Antennas Antennas
Image may differ

Antenna, LPB-7-27-5SP, PANORAMA

The Panorama LPB low profile antenna range has been designed to perform even in extreme enviroments. At only 82 mm high and protected by a robust high impact radome the antenna is almost impervious to daily wear, tear and impact. The LPB offers excellent performance across a wide bandwith. Mounted on a 400 x 400 mm groundplane the LPB covers public safety / LTE frequencies across 700 and 800 MHz as well as all global cellular frequencies from 698-960 MHz and 1710-3800 MHz making it an extremely versatile product.

Supplied with a convenient adhesive pad and either a short pigtail for connection on to an integrated 5 meter low loss cable run the antenna is cost effective to install and adaptable to any install environment.

Technical specifications
Filter Property Value
Version Cellular Antenna
Impedance 50 Ω
Frequency range 698-960 MHz / 1710-3800 MHz
Connector SMA male
Logistics
Property Value
Customs tariff number 85291069
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes