B4BE-7-27-5SP | Panorama Antennas
ANTENNE B4BE-7-27-5SP
Antenna, B4BE-7-27-5SP, PANORAMA
The B4BE antenna is a cost effective omni-directional broad band antenna for 4G/3G/2G and 3.8 GHz 5G devices and is suitable for external or internal installation. The design of the mounting bracket enables simple wall mounting using the supplied screws and wall plugs or mast mounting using a pipe clip or cable ties (not supplied). The omni-directional radiation pattern allows easy placement of the antenna in an elevated positon. This antenna is an ideal solution for use in industrial and domestic environments with cellular modems/routers and Machine to Machine (M2M) wireless connectivity applications.
| Filter | Property | Value |
|---|---|---|
| Version | cellular antenna | |
| Impedance | 50 Ω | |
| Frequency range | 698-960 MHz / 1710-3800 MHz | |
| Gain | 5 db | |
| Connector | SMA plug |
| Property | Value |
|---|---|
| Customs tariff number | 85291069 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |