FSD77-10-D | Panduit
Insulated wire end ferrule, 1.0 mm², 16.5 mm/10 mm long, DIN 46228-4, red, FSD77-10-D
Order No.: 18H7010
EAN: 4099889616729
MPN:
FSD77-10-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2892 €
10 pcs.
0.2547 €
50 pcs.
0.2166 €
100 pcs.
0.1785 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 16.5 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |