PW75F-C | Panduit
Cable bundle hose, bundle-Ø 14 to 20.6 mm, PE, natural, PW75F-C, package with 30 meters
Unit Price (€ / pck.)
108.9326 € *
Next delivery: 1 pck. on 2026-05-05
Total Price:
108.93 € *
Price list
Quantity
Price per unit*
1 pck.
108.9326 €
5 pck.
100.8644 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral wrap, type Panduit PAN-WRAP PW75F-C
For general-purpose applications, made of polyethylene, wide overlap range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. Bundle diameter | 14 mm | |
| max. Bundle diameter | 20.6 mm | |
| Material | PE | |
| Colour | natural | |
| Wall thickness | 0.89 mm | |
| Length | 30.5 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |