FT50-C | Panduit
Fiberglass protective conduit, inside Ø 12.7 mm, fiberglass, silver, FT50-C
Order No.: 91F2261
EAN: 4099891753276
MPN:
FT50-C
61305682676
Unit Price (€ / mtr.)
4.2483 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fiberglass protective conduit, FT50-C, Panduit
Fiberglass protective conduit for high-temp applications. The reflective aluminized high-temp resistant fiberglass tubing is resistant to temperatures up to 1,200 F° (649 C°) and allows for use with irregular shapes. The tubing provides continuous abrasion resistance for wires, cables and tubing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | silver | |
| Flame-retardant | Yes | |
| Material | fiberglass | |
| max. operating temperature | 649 °C | |
| Inner diameter | 12.7 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |