PX-0 | Panduit

Marker pen, black, L 139.7 mm, for nylon marker ties and marker plates, PX-0

Order No.: 13L2040
EAN: 4099891429898
MPN:
PX-0
07498375000
PX-0 Panduit Markers, pens and crayons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3899 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale

Marking pen, PX-0, Panduit

Permanent marking pen, regular tip, black.

Technical specifications
Filter Property Value
Product type marking pen
Colour black
Suitable for nylon marker ties and marker plates
Length 139.7 mm
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes