MP300/E | Panduit

Label printer, 360 dpi, Panduit MP300/E

Order No.: 07L1500
EAN: 4070211012853
MPN:
MP300/E
61305676661
MP300/E Panduit Labeling Devices, Printers Image 1
MP300/E Panduit Labeling Devices, Printers Image 2
Image may differ
Unit Price (€ / pc.)
535.50 € *
Next delivery: 1 pcs. on 2026-04-17
Total Price:
535.50 € *
Price list
Quantity
Price per unit*
1 pcs.
535.50 €
5 pcs.
499.80 €
*incl. VAT plus shipping costs
Subject to prior sale

PANDUIT/EPSON Etikettendrucker PXE™ MP300

The PXE™ MP300 mobile label printer is designed to work smarter, faster, and more efficiently. Combining Panduit's industry-leading performance with Epson's world-class printing technology, this advanced identification printer delivers powerful, industrial-grade labeling solutions. The MP300 is ideal for network and electrical installers as well as security professionals, ensuring precision and reliability in the most demanding environments. The set includes MP300 printer, one (1) cassette of S100X150VAM self-laminating labels, rechargeable Li-ion battery, hard-shell case, power supply (MP300-AC), USB cable, and magnetic mounts.

Technical specifications
Filter Property Value
Product type label printer kit
Resolution 360 dpi
Power supply Li-ion battery
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes