HT2S-BLK-YEL | Panduit
Warning tape, (L x W) 16.5 m x 51 mm, vinyl, HT2S-BLK-YEL
Order No.: 16L400
EAN: 0074983972005
MPN:
HT2S-BLK-YEL
07498397200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9431 € *
Next delivery: 1 pcs. on 2026-03-31
Total Price:
52.94 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9431 €
5 pcs.
50.8130 €
10 pcs.
48.2783 €
25 pcs.
45.8626 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive warning tapes, type Panduit HT 2 S.
Stripe pattern, 51 mm or 76 mm width. Resistant to aging vinyl foil (GMV 6); Roll length: 16.5 m.
Type: HT 2 S-BLK-YEL, 51 mm width, black and yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | warning tape | |
| Colour | red/white | |
| Material | vinyl | |
| Length | 16.5 m | |
| Width | 51 mm | |
| Operational temperature | -33 °C to 79 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |