R100X150V7C | Panduit
Labelling tape cartridge, 25.4 mm, tape red, font black, 38.1 mm, R100X150V7C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.899 € *
Standard delivery time from the manufacturer is: 5 Weeks
PANDUIT P1 Turn-Tell Label Cassettes
Keep your cabling neat and professional with Turn-Tell label cassettes. Perfect for a clean, tidy look.
P1™ R100X150V7C Turn-Tell, vinyl, red, 100 labels, 1“, 0.5” printable height, PK1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MP300 | |
| Font color | black | |
| Band color | red | |
| Length | 38.1 mm | |
| Width | 25.4 mm | |
| Material | vinyl |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |