R100X125V1C | Panduit

Labelling tape cartridge, 25.4 mm, tape white, font black, 31.8 mm, R100X125V1C

Order No.: 07L9888
EAN: 4070211013263
MPN:
R100X125V1C
07498321947
Series: Turn-Tell
R100X125V1C Panduit Ink rolls, Writing ribbons Image 1
R100X125V1C Panduit Ink rolls, Writing ribbons Image 2
R100X125V1C Panduit Ink rolls, Writing ribbons Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.1791 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
581.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
58.1791 €

PANDUIT P1 Turn-Tell Label Cassettes

Keep your cabling neat and professional with Turn-Tell label cassettes. Perfect for a clean, tidy look.
P1™ R100X125V1C Turn-Tell, vinyl, white, 100 labels, 1.25“x1”, 0.38" print height, PK1

Technical specifications
Filter Property Value
Suitable for MP300
Font color black
Band color white
Length 31.8 mm
Width 25.4 mm
Material vinyl
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes