R100X075V1C | Panduit
Labelling tape cartridge, 25.4 mm, tape white, font black, 19.1 mm, R100X075V1C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2501 € *
Standard delivery time from the manufacturer is: 5 Weeks
PANDUIT P1 Turn-Tell Label Cassettes
Keep your cabling neat and professional with Turn-Tell label cassettes. Perfect for a clean, tidy look.
P1™ R100X075V1C Turn-Tell, vinyl, white, 150 labels, 0.75“x1”, 0.25" print height, PK1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | MP300 | |
| Font color | black | |
| Band color | white | |
| Length | 19.1 mm | |
| Width | 25.4 mm | |
| Material | vinyl |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |